onsemi NTMFS N-Channel MOSFET, 276 A, 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $11.25

View bulk pricing options

Subtotal (1 unit)*

$5.27

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,383 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 374$5.27-
375 - 749$5.24$11.25
750 +$5.08$142.50

*price indicative

Packaging Options:
RS Stock No.:
842-7939
Mfr. Part No.:
NTMFS5C604NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

276A

Maximum Drain Source Voltage Vds

60V

Series

NTMFS

Package Type

SO-8FL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

120nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

167W

Maximum Operating Temperature

150°C

Height

1.05mm

Width

5.1mm

Length

6.1mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy