onsemi NTMFS N-Channel MOSFET, 273 A, 40 V Enhancement, 8-Pin SO-8FL NTMFS0D9N04XMT1G
- RS Stock No.:
- 220-596
- Mfr. Part No.:
- NTMFS0D9N04XMT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,490 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.234 | $21.17 |
| 50 - 95 | $4.018 | $20.09 |
| 100 - 495 | $3.722 | $18.61 |
| 500 - 995 | $3.426 | $17.13 |
| 1000 + | $3.298 | $16.49 |
*price indicative
- RS Stock No.:
- 220-596
- Mfr. Part No.:
- NTMFS0D9N04XMT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8FL | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 121W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8FL | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 121W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NTMFS2D1N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- onsemi NTMFS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS005P03P8ZT1G
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN
