Infineon Isolated HEXFET 2 N-Channel MOSFET, 3 A, 50 V Enhancement, 8-Pin SOIC IRF7103TRPBF
- RS Stock No.:
- 831-2865
- Distrelec Article No.:
- 304-44-449
- Mfr. Part No.:
- IRF7103TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$20.52
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,340 unit(s) ready to ship from another location
- Plus 4,560 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $1.026 | $20.52 |
| 1000 - 1980 | $1.007 | $20.14 |
| 2000 + | $0.988 | $19.76 |
*price indicative
- RS Stock No.:
- 831-2865
- Distrelec Article No.:
- 304-44-449
- Mfr. Part No.:
- IRF7103TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 50V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 3A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7103TRPBF
Features & Benefits
Applications
What is the recommended operating temperature range for this component?
How does one determine the suitable gate voltage for optimal performance?
What safety precautions should be taken when using this device?
Can it be used in circuits requiring fast switching?
Is this MOSFET compatible with standard PCB layouts?
Related links
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 7.3 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC
