Infineon Isolated HEXFET 2 N-Channel MOSFET, 3.6 A, 80 V Enhancement, 8-Pin SOIC IRF7380TRPBF
- RS Stock No.:
- 165-5940
- Mfr. Part No.:
- IRF7380TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 20000 more to save $1,240.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,448.00
(exc. GST)
$2,692.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.612 | $2,448.00 | - |
| 20000 + | $0.55 | $2,200.00 | $1,240.00 |
*price indicative
- RS Stock No.:
- 165-5940
- Mfr. Part No.:
- IRF7380TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 3.6A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7380TRPBF
Features & Benefits
Applications
What are the implications of the maximum continuous drain current?
How does the low Rds(on) affect performance?
What is the significance of its temperature ratings?
Can this component be directly mounted on PCBs?
How does the gate threshold voltage influence its operation?
Related links
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC IRF7380TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 7.3 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC
