Infineon HEXFET Type P-Channel MOSFET, 70 A, 55 V Enhancement, 3-Pin TO-263 IRF4905STRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.35

(exc. GST)

$32.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 13,760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$5.87$29.35-
200 - 395$5.72$28.602%
400 +$5.634$28.174%

*price indicative

Packaging Options:
RS Stock No.:
831-2819
Distrelec Article No.:
304-44-444
Mfr. Part No.:
IRF4905STRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.3V

Typical Gate Charge Qg @ Vgs

120nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

170W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

9.65mm

Length

10.67mm

Height

4.83mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 70A Maximum Continuous Drain Current, 170W Maximum Power Dissipation - IRF4905STRLPBF


This high current MOSFET is suitable for various applications within automation and electronics. With a maximum continuous drain current of 70A, it operates at drain-source voltages up to 55V. Its enhancement mode configuration meets performance requirements, while its low RDS(on) maximises energy efficiency. Designed for high power applications, this MOSFET offers thermal stability, making it appropriate for rigorous operating conditions.

Features & Benefits


• Improves system efficiency through low on-resistance values

• Functions effectively within a temperature range of -55°C to +150°C

• Supports fast switching speeds to enhance performance

• Features robust design for repetitive avalanche conditions

• Provided in a D2PAK TO-263 package for straightforward surface mounting

Applications


• Used in power management systems and converters

• Appropriate for motor control requiring high efficiency

• Integrated into switching power supplies for enhanced performance

• Applicable in automotive environments needing dependable control

• Employed in industrial automation requiring substantial power handling

What is the maximum temperature this device can operate at?


The device has a maximum operating temperature of +150°C, ensuring stability under varying environmental conditions.

How does the low RDS(on) benefit circuit design?


Low RDS(on) minimises conduction losses, enhancing overall circuit efficiency and enabling cooler operation.

Can this component handle pulsed currents?


Yes, it is capable of managing pulsed drain currents up to 280 A, making it suitable for dynamic applications.

What are the key parameters for selecting compatible driving voltages?


The gate-to-source voltage should remain within the range of -20 V to +20 V to guarantee effective operation without risk of damage.

Is it suitable for high-frequency switching applications?


The device is designed for fast switching, making it suitable for high-frequency operational functions in electronic circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy