Nexperia BSH201 Type P-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 BSH201,215
- RS Stock No.:
- 725-8348
- Mfr. Part No.:
- BSH201,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$11.26
(exc. GST)
$12.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 360 unit(s) ready to ship from another location
- Plus 1,620 unit(s) shipping from 23 November 2026
- Plus 12,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.563 | $11.26 |
| 760 - 1480 | $0.548 | $10.96 |
| 1500 + | $0.54 | $10.80 |
*price indicative
- RS Stock No.:
- 725-8348
- Mfr. Part No.:
- BSH201,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSH201 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 417mW | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSH201 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 417mW | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia PMBF170 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement215
