Infineon OptiMOS P Type P-Channel MOSFET, 14.9 A, 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- RS Stock No.:
- 827-5356
- Mfr. Part No.:
- BSO201SPHXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.08
(exc. GST)
$24.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.208 | $22.08 |
*price indicative
- RS Stock No.:
- 827-5356
- Mfr. Part No.:
- BSO201SPHXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | OptiMOS P | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series OptiMOS P | ||
Package Type DSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard No | ||
Infineon OptiMOS™P P-Channel Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC030P03NS3GAUMA1
