Infineon HEXFET Type P-Channel MOSFET, 6.6 A, 100 V Enhancement, 3-Pin TO-252 IRFR9120NTRPBF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.961$19.22-
500 - 980$0.937$18.742%
1000 +$0.923$18.463%

*price indicative

Packaging Options:
RS Stock No.:
827-4082
Distrelec Article No.:
304-44-467
Mfr. Part No.:
IRFR9120NTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

480mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

27nC

Maximum Power Dissipation Pd

40W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.6V

Maximum Operating Temperature

150°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 6.6A Maximum Continuous Drain Current, 40W Maximum Power Dissipation - IRFR9120NTRPBF


This MOSFET plays a vital role in contemporary electronic circuits, especially in applications that require efficient current management. It is characterised by its ability to deliver high performance and low on-resistance, making it suitable for a wide range of electrical and electronic systems. This device is tailored to meet the requirements of sectors such as automation, electrical engineering, and other areas dependent on power management solutions.

Features & Benefits


• High continuous drain current rating of 6.6A supports effective operation

• Capable of managing voltages up to 100V for demanding applications

• Designed in DPAK TO-252 package for precise surface mounting

• Low maximum drain-source resistance of 480mΩ improves power efficiency

• Provides a gate threshold voltage range of 2V to 4V for dependable control

• Supports enhancement mode operation to enhance switching performance

Applications


• Utilised for power management in automation systems

• Employed in DC-DC converter designs

• Suitable for high current switching in industrial equipment

• Integrated into power supply circuits for efficient performance

• Applicable in inverter circuits and motor control

What is the optimal operating temperature for this product?


The optimal operating temperature ranges from -55°C to +150°C, allowing efficient performance in various environments.

How can the gate threshold voltage influence performance?


The maximum gate threshold voltage impacts switching behaviour; the defined range of 2V to 4V ensures reliable on/off conditions.

Is there a specific method for mounting this device?


It is designed for surface mount applications, particularly within the DPAK TO-252 footprint, facilitating integration into PCB layouts.

What does the low RDS(on) mean for my circuit?


A low RDS(on) helps minimise power loss during operation, enhancing overall system efficiency and reducing heat generation.

Can this product handle reverse current?


Yes, it possesses characteristics suitable for effectively managing reverse currents, ensuring stability in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy