Infineon HEXFET N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin SOIC IRF7855TRPBF
- RS Stock No.:
- 827-3893
- Mfr. Part No.:
- IRF7855TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$17.74
(exc. GST)
$19.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,230 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.774 | $17.74 |
*price indicative
- RS Stock No.:
- 827-3893
- Mfr. Part No.:
- IRF7855TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 12A Maximum Continuous Drain Current - IRF7855TRPBF
Features and Benefits:
• 12A continuous drain current supports elevated load currents
• 9.4mΩ low Rds(on) reduces conduction losses under load
• 26nC typical gate charge ensures responsive switching control
• 20V gate tolerance allows flexible drive voltages
• 2.5W power dissipation manages thermal load in confined spaces
Applications
• Used with motor drivers requiring high-current switching
• Ideal for DC-DC converters in compact power supplies
• Can be used for load switching in telecoms equipment
• Suitable for surface-mount designs requiring SOIC packages
What temperature range can it reliably withstand in operation?
How does the package type affect PCB layout considerations?
What electrical characteristic determines conduction efficiency at high currents?
How should gate drive be dimensioned for efficient switching?
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
