Diodes Inc Dual N-Channel MOSFET, 1.33 A, 20 V, 6-Pin SOT-563 DMN2400UV-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-0478P
Mfr. Part No.:
DMN2400UV-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

1.33 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

530 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

1.7mm

Typical Gate Charge @ Vgs

0.5 nC @ 4.5 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Height

0.6mm

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy