DiodesZetex DMG2305UX Type P-Channel MOSFET, 3.3 A, 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-7

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$24.90

(exc. GST)

$27.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 05 May 2027
  • Plus 3,000 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.249$24.90-
800 - 1400$0.243$24.302%
1500 +$0.239$23.904%

*price indicative

Packaging Options:
RS Stock No.:
827-0452
Mfr. Part No.:
DMG2305UX-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMG2305UX

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

1.4W

Typical Gate Charge Qg @ Vgs

10.2nC

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Width

1.4mm

Height

1.1mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy