DiodesZetex DMG Type P-Channel MOSFET, 3.3 A, 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- RS Stock No.:
- 122-3315
- Mfr. Part No.:
- DMG2305UX-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,010.00
(exc. GST)
$1,110.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 05 May 2027
- Plus 20,000 unit(s) shipping from 07 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.101 | $1,010.00 |
| 20000 - 90000 | $0.101 | $1,010.00 |
| 100000 + | $0.091 | $910.00 |
*price indicative
- RS Stock No.:
- 122-3315
- Mfr. Part No.:
- DMG2305UX-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.2nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.2nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- DiodesZetex DMG2305UX Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-7
- DiodesZetex DMG2305UX Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
