Infineon OptiMOS N-Channel MOSFET, 190 mA, 100 V Enhancement, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$71.00

(exc. GST)

$78.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 15,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.142$71.00
1000 - 1000$0.139$69.50
1500 +$0.136$68.00

*price indicative

RS Stock No.:
827-0011
Distrelec Article No.:
304-44-422
Mfr. Part No.:
BSS123NH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

190mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500mW

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

0.6nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Length

2.9mm

Width

1.3mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 10Ω Maximum Drain Source Resistance - BSS123NH6327XTSA1


This MOSFET is a surface-mount N-channel enhancement transistor designed for switching and control tasks in compact electronic assemblies. It is intended for use across a wide thermal range and in applications where low switching charge and conservative current handling are required. The device is supplied in a SOT-23 package for straightforward PCB mounting and is suitable for environments that demand automotive-grade component robustness.

Features and Benefits:


• 100V drain-source rating enables high-voltage switching capability
• 10Ω Rds(on) simplifies low-power protection and current limiting
• 0.6nC typical gate charge minimises switching losses
• 190mA continuous drain current supports light-load control
• 20V gate voltage rating allows compatibility with common drive levels
• 500mW power dissipation handles modest thermal loads

Applications


• Suitable for battery management sensing circuits
• Ideal for low-current load switching in control modules
• Used with level-shift interfaces in mixed-voltage systems
• Can be used for signal isolation in automotive peripherals
• Appropriate for thermal-limited power distribution networks

What temperature conditions can it withstand in operation?


It operates across a broad range from -55°C up to 150°C, permitting use in both cold-start and high-heat environments.

What mounting and pin configuration does it use?


It is supplied as a three-pin SOT-23 surface-mount package, optimised for automated PCB assembly and small form-factor layouts.

How does its construction influence selection for automotive projects?


The device meets an automotive stress test standard, making it suitable where components must tolerate automotive qualification requirements.

How should thermal dissipation be managed on a PCB?


With a 500mW dissipation limit, designers should provide adequate copper area or thermal vias to spread heat and maintain junction temperatures within safe limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy