Infineon SIPMOS N-Channel MOSFET, 230 mA, 60 V Enhancement, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$74.00

(exc. GST)

$81.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 165,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.148$74.00-
2500 - 4500$0.145$72.502%
5000 +$0.142$71.004%

*price indicative

RS Stock No.:
826-9285
Mfr. Part No.:
BSS138NH6433XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

60V

Series

SIPMOS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

830mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

360mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.9mm

Width

1.3mm

Height

1mm

Automotive Standard

AEC-Q101

Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 3.5Ω Maximum Drain Source Resistance - BSS138NH6433XTMA1


This MOSFET is a compact N-channel transistor designed for low-current switching in surface-mount applications. It operates across a wide temperature range, making it suitable for environments that demand extended thermal tolerance. The device is built for use where controlled enhancement-mode switching and modest power handling are required.

Features and Benefits:


• 60V drain voltage enables use in intermediate-voltage systems
• 3.5Ω low Rds(on) reduces conduction losses in small-signal circuits
• 230mA continuous drain current supports low-power switching loads
• 1nC typical gate charge allows fast gate transitions with minimal drive energy
• 360mW power dissipation helps manage thermal loading in constrained designs
• 20V maximum gate rating protects against excessive drive voltages

Applications


• Suitable for automotive sensor signal switching
• Ideal for handheld instrument power management
• Used with control logic in telematics modules
• Can be used for load switching in battery-operated devices
• Suitable for general-purpose small-signal switching on PCBs

What mounting style is required for this component?


It uses a SOT-23 package intended for surface-mount placement on printed circuit assemblies.

How does it cope with elevated operating temperatures?


The device is specified to function from -55°C up to 150°C, permitting use in high-temperature environments with appropriate thermal design.

What gate drive considerations should be observed?


Keep gate voltage within ±20V to avoid overstressing the gate oxide and ensure gate-drive circuits supply sufficient current for the 1nC typical gate charge.

Is this device suitable for high-current power stages?


It is intended for small-signal and low-current switching

the 230mA continuous drain current and 3.5Ω Rds(on) limit its suitability for high-current power stages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy