ROHM N-Channel MOSFET, 4.5 A, 30 V, 6-Pin SC-95 RSQ045N03TR
- RS Stock No.:
- 826-7778P
- Mfr. Part No.:
- RSQ045N03TR
- Brand:
- ROHM
Bulk discount available
Subtotal 40 units (supplied on a continuous strip)*
$30.44
(exc. GST)
$33.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 40 - 80 | $0.761 |
| 100 - 180 | $0.721 |
| 200 - 380 | $0.684 |
| 400 + | $0.652 |
*price indicative
- RS Stock No.:
- 826-7778P
- Mfr. Part No.:
- RSQ045N03TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SC-95 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 70 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 3mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SC-95 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 70 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 3mm | ||
Height 0.95mm | ||
- COO (Country of Origin):
- TH
Related links
- ROHM Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- Renesas P-Channel MOSFET 60 V, 6-Pin SC-95 UPA1918TE-T1-A
- ROHM N-Channel MOSFET 30 V, 6-Pin SOT-457T RTQ035N03HZGTR
- ROHM N-Channel MOSFET 30 V, 3-Pin SC-59 RHK005N03T146
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6006JNXC7G
- ROHM RSQ045N03HZG Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ045N03HZGTR
- ROHM Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ045N03HZGTR
- ROHM RSQ045N03HZG Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
