Renesas P-Channel MOSFET, 14 A, 60 V, 6-Pin SC-95 UPA1918TE-T1-A

This image is representative of the product range

Bulk discount available

Subtotal 40 units (supplied on a continuous strip)*

$14.68

(exc. GST)

$16.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
40 - 80$0.367
100 - 180$0.359
200 - 380$0.351
400 +$0.35

*price indicative

Packaging Options:
RS Stock No.:
772-6617P
Mfr. Part No.:
UPA1918TE-T1-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

60 V

Package Type

SC-95

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.5mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Height

1mm

COO (Country of Origin):
JP

Related links