Texas Instruments FemtoFET N-Channel MOSFET, 3.1 A, 30 V Enhancement, 3-Pin PICOSTAR
- RS Stock No.:
- 823-9240
- Mfr. Part No.:
- CSD17381F4T
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 40 | $1.245 | $24.90 |
| 60 - 100 | $1.23 | $24.60 |
| 120 + | $1.203 | $24.06 |
*price indicative
- RS Stock No.:
- 823-9240
- Mfr. Part No.:
- CSD17381F4T
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PICOSTAR | |
| Series | FemtoFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 730mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 1.04nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 350μm | |
| Width | 640μm | |
| Standards/Approvals | No | |
| Length | 1.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PICOSTAR | ||
Series FemtoFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 730mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 1.04nC | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Height 350μm | ||
Width 640μm | ||
Standards/Approvals No | ||
Length 1.04mm | ||
Automotive Standard No | ||
N-Channel FemtoFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments FemtoFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin PICOSTAR CSD17381F4T
- Texas Instruments FemtoFET N-Channel MOSFET 30 V, 3-Pin PICOSTAR CSD17484F4T
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -20 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR
