Texas Instruments FemtoFET N-Channel MOSFET, 3 A, 30 V, 3-Pin PICOSTAR CSD17484F4T
- RS Stock No.:
- 145-1158
- Mfr. Part No.:
- CSD17484F4T
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1158
- Mfr. Part No.:
- CSD17484F4T
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | FemtoFET | |
| Package Type | PICOSTAR | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 270 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Length | 1.04mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 0.64mm | |
| Typical Gate Charge @ Vgs | 1570 nC @ 0 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.2mm | |
| Forward Diode Voltage | 0.9V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Series FemtoFET | ||
Package Type PICOSTAR | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 270 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Length 1.04mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 0.64mm | ||
Typical Gate Charge @ Vgs 1570 nC @ 0 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.2mm | ||
Forward Diode Voltage 0.9V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments FemtoFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin PICOSTAR
- Texas Instruments FemtoFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin PICOSTAR CSD17381F4T
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP CSD17484F4
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP CSD17575Q3
- ROHM N-Channel MOSFET 30 V, 3-Pin SOT-89 RHP030N03T100
- ROHM Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E030AJTCL
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
