onsemi NVTFS5124PL Type P-Channel MOSFET, 1.7 A, 60 V Enhancement, 8-Pin WDFN NVTFS5124PLTAG

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-4181
Mfr. Part No.:
NVTFS5124PLTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

60V

Series

NVTFS5124PL

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

18W

Maximum Gate Source Voltage Vgs

20 V

Typical Gate Charge Qg @ Vgs

6nC

Maximum Operating Temperature

175°C

Length

3.15mm

Height

0.75mm

Width

3.15 mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links