onsemi NVTFS5124PL Type P-Channel MOSFET, 1.7 A, 60 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 178-7541
- Mfr. Part No.:
- NVTFS5124PLTAG
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7541
- Mfr. Part No.:
- NVTFS5124PLTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | WDFN | |
| Series | NVTFS5124PL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 18W | |
| Forward Voltage Vf | -1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.15 mm | |
| Length | 3.15mm | |
| Height | 0.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type WDFN | ||
Series NVTFS5124PL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 18W | ||
Forward Voltage Vf -1V | ||
Maximum Operating Temperature 175°C | ||
Width 3.15 mm | ||
Length 3.15mm | ||
Height 0.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVTFS5124PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN NVTFS5124PLTAG
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi NTTFS5116PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5116PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86263P
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86163P
