onsemi NVTFS5116PL Type P-Channel MOSFET, 14 A, 60 V Enhancement, 8-Pin WDFN

Bulk discount available

Subtotal (1 reel of 1500 units)*

$853.50

(exc. GST)

$939.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 1500$0.569$853.50
3000 - 4500$0.555$832.50
6000 +$0.547$820.50

*price indicative

RS Stock No.:
184-1074
Mfr. Part No.:
NVTFS5116PLTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

60V

Series

NVTFS5116PL

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

72mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

21W

Maximum Operating Temperature

175°C

Height

0.8mm

Length

3.15mm

Standards/Approvals

No

Width

3.15 mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.

Small Footprint (3.3 x 3.3 mm)

Low On-Resistance

Low Capacitance

NVTFS5116PLWF − Wettable Flanks Product

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Suitable for Automotive Applications

Applications:

Automotive load switch

Motor driver

DC-DC switch output

Related links