DiodesZetex DMN3730U N-Channel MOSFET, 940 mA, 30 V Enhancement, 3-Pin SOT-23 DMN3730U-7
- RS Stock No.:
- 823-2946
- Mfr. Part No.:
- DMN3730U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 19 November 2026
- Plus 10,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.469 | $23.45 | - |
| 750 - 1450 | $0.464 | $23.20 | $3.75 |
| 1500 + | $0.456 | $22.80 | $19.50 |
*price indicative
- RS Stock No.:
- 823-2946
- Mfr. Part No.:
- DMN3730U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 940mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3730U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 730mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.6nC | |
| Maximum Power Dissipation Pd | 710mW | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 940mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3730U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 730mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.6nC | ||
Maximum Power Dissipation Pd 710mW | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN3730U Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN63D8L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- Nexperia BSH103 Type N-Channel MOSFET 30 V Enhancement215
- Nexperia BSH103 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia NX3008NBK Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
