DiodesZetex 2N7002 N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
- RS Stock No.:
- 822-8641
- Mfr. Part No.:
- 2N7002E-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 150 units)*
$20.70
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | $0.138 | $20.70 |
| 750 - 1350 | $0.135 | $20.25 |
| 1500 + | $0.133 | $19.95 |
*price indicative
- RS Stock No.:
- 822-8641
- Mfr. Part No.:
- 2N7002E-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | 2N7002 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Power Dissipation Pd | 540mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.22nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series 2N7002 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Power Dissipation Pd 540mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.22nC | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement215
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia PMBF170 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
