Nexperia PMBF170 N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 PMBF170,215
- RS Stock No.:
- 178-7159
- Mfr. Part No.:
- PMBF170,215
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$219.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 06 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.073 | $219.00 |
| 15000 + | $0.065 | $195.00 |
*price indicative
- RS Stock No.:
- 178-7159
- Mfr. Part No.:
- PMBF170,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | PMBF170 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 830mW | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series PMBF170 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 830mW | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMBF170 Type N-Channel MOSFET 60 V Enhancement215
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement215
- Nexperia NX7002AK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia NX7002AK Type N-Channel MOSFET 60 V Enhancement215
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement215
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
