DiodesZetex BSN20 N-Channel MOSFET, 500 mA, 50 V Enhancement, 3-Pin SOT-23 BSN20-7

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$24.90

(exc. GST)

$27.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
  • Plus 5,800 unit(s) shipping from 02 June 2027
  • Plus 3,000 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.249$24.90-
800 - 1400$0.249$24.90-
1500 +$0.239$23.90$15.00

*price indicative

Packaging Options:
RS Stock No.:
822-2179
Mfr. Part No.:
BSN20-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

BSN20

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.8nC

Maximum Power Dissipation Pd

920mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy