DiodesZetex BSN20 N-Channel MOSFET, 500 mA, 50 V Enhancement, 3-Pin SOT-23 BSN20-7

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$363.00

(exc. GST)

$399.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 26 May 2027
  • Plus 3,000 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.121$363.00-
6000 - 27000$0.117$351.003%
30000 +$0.113$339.006%

*price indicative

RS Stock No.:
121-9587
Mfr. Part No.:
BSN20-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

BSN20

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

0.8nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

920mW

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Height

1mm

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy