Vishay IRFL210 N-Channel Power MOSFET, 960 mA, 200 V Enhancement, 4-Pin SOT-223 IRFL210TRPBF

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.352$13.52-
630 - 1240$1.328$13.281%
1250 +$1.304$13.043%

*price indicative

Packaging Options:
RS Stock No.:
815-2736
Mfr. Part No.:
IRFL210TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

960mA

Maximum Drain Source Voltage Vds

200V

Series

IRFL210

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.1W

Typical Gate Charge Qg @ Vgs

8.2nC

Maximum Operating Temperature

150°C

Width

3.7mm

Standards/Approvals

RoHS

Height

1.8mm

Length

6.7mm

Automotive Standard

No

Vishay IRFL210 Series Power MOSFET, 200V Maximum Drain Source Voltage, 3.1W Maximum Power Dissipation - IRFL210TRPBF


This power MOSFET is a high-voltage N-channel transistor designed for surface-mounted power switching in demanding electronic systems. It operates across a wide ambient range and is suited to roles requiring controlled drain currents and gate-driven switching, with a package that supports soldered PCB assembly.

Features and Benefits:


• 200V drain rating enables high-voltage switching applications
• 1.5Ω Rds(on) reduces conduction losses in low-current circuits
• 8.2nC typical gate charge supports moderate switching speeds
• 960mA continuous drain capability for sustained current delivery
• ±20V gate tolerance allows robust gate-drive margins
• RoHS compliance ensures restricted-substance adherence for manufacture

Applications


• Suitable for power-supply secondary-side switching
• Ideal for motor-control signal-stage switching
• Used with small lighting drivers and LED regulation
• Can be used for industrial control interface circuitry
• Suitable for battery-management low-power switching

What thermal range can the device withstand in operation?


It is specified to function from -55°C up to 150°C, permitting use in industrial temperature environments.

What packaging should be expected for assembly on a PCB?


The component is supplied in a SOT-223 surface-mount format suitable for standard solder reflow processes.

How much power can be dissipated while mounted?


The maximum power dissipation is rated at 3.1W, which informs thermal management and heat-sinking choices.

How many pins does the component present and what is the mounting type?


It has four pins and is designed for surface mounting to a printed circuit board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy