Vishay IRFL N-Channel MOSFET, 2.7 A, 60 V Enhancement, 4-Pin SOT-223 IRFL014TRPBF
- RS Stock No.:
- 815-2733
- Mfr. Part No.:
- IRFL014TRPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 815-2733
- Mfr. Part No.:
- IRFL014TRPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFL | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFL | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFL Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Vishay IRFL Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Vishay IRFL Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Vishay IRFL Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 IRFL210TRPBF
- Vishay IRFL Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 IRFL110TRPBF
- Vishay IRFL Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Vishay IRFL Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Vishay IRFL Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 IRFL9014TRPBF
