Vishay IRFI Type P-Channel MOSFET, 1.9 A, 200 V Enhancement, 3-Pin TO-220 IRFI9620GPBF
- RS Stock No.:
- 815-2714
- Mfr. Part No.:
- IRFI9620GPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$24.40
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.44 | $24.40 |
*price indicative
- RS Stock No.:
- 815-2714
- Mfr. Part No.:
- IRFI9620GPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRFI | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | -6.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Height | 16.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRFI | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf -6.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Height 16.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI9610GPBF
- Vishay IRFI Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFI9Z24GPBF
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP IRFI9634GPBF
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
