onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 830 mA, 20 V Enhancement, 6-Pin SC-89 FDY1002PZ
- RS Stock No.:
- 807-0713
- Mfr. Part No.:
- FDY1002PZ
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 807-0713
- Mfr. Part No.:
- FDY1002PZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 830mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.8Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Forward Voltage Vf | -1V | |
| Typical Gate Charge Qg @ Vgs | 2.2nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Width | 1.2mm | |
| Length | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 830mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.8Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 625mW | ||
Forward Voltage Vf -1V | ||
Typical Gate Charge Qg @ Vgs 2.2nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Height 600μm | ||
Width 1.2mm | ||
Length 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-89
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89-6 FDY3000NZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6312P
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin FDME1023PZT
