IXYS HiperFET, Polar3 N-Channel MOSFET, 78 A, 500 V Enhancement, 3-Pin PLUS247 IXFX78N50P3
- RS Stock No.:
- 802-4509
- Distrelec Article No.:
- 302-53-409
- Mfr. Part No.:
- IXFX78N50P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$26.52
(exc. GST)
$29.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $26.52 |
*price indicative
- RS Stock No.:
- 802-4509
- Distrelec Article No.:
- 302-53-409
- Mfr. Part No.:
- IXFX78N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | PLUS247 | |
| Series | HiperFET, Polar3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 68mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Maximum Power Dissipation Pd | 1.13kW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type PLUS247 | ||
Series HiperFET, Polar3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 68mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Maximum Power Dissipation Pd 1.13kW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
