IXYS HiperFET, Polar3 N-Channel MOSFET, 110 A, 600 V Enhancement, 3-Pin PLUS264 IXFB110N60P3
- RS Stock No.:
- 802-4344
- Distrelec Article No.:
- 302-53-299
- Mfr. Part No.:
- IXFB110N60P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$45.94
(exc. GST)
$50.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $45.94 |
| 7 - 12 | $45.76 |
| 13 + | $44.87 |
*price indicative
- RS Stock No.:
- 802-4344
- Distrelec Article No.:
- 302-53-299
- Mfr. Part No.:
- IXFB110N60P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | HiperFET, Polar3 | |
| Package Type | PLUS264 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.89kW | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 245nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 20.29mm | |
| Height | 26.59mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series HiperFET, Polar3 | ||
Package Type PLUS264 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.89kW | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 245nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 20.29mm | ||
Height 26.59mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
