onsemi Type P-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SOT-23 NVR1P02T1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$42.65

(exc. GST)

$46.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 700$0.853$42.65-
750 - 1450$0.831$41.552%
1500 +$0.819$40.953%

*price indicative

Packaging Options:
RS Stock No.:
802-2534
Mfr. Part No.:
NVR1P02T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.5nC

Maximum Power Dissipation Pd

400mW

Forward Voltage Vf

-1V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Height

1.01mm

Automotive Standard

AEC-Q101

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy