IXYS HiperFET, Q3-Class N-Channel MOSFET, 10 A, 1 kV Enhancement, 3-Pin ISOPLUS247 IXFR15N100Q3

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$40.29

(exc. GST)

$44.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$40.29-
8 - 14$39.262%
15 +$38.723%

*price indicative

Packaging Options:
RS Stock No.:
801-1430
Distrelec Article No.:
302-53-393
Mfr. Part No.:
IXFR15N100Q3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

1kV

Package Type

ISOPLUS247

Series

HiperFET, Q3-Class

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

64nC

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

400W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

16.13mm

Height

21.34mm

Width

5.21mm

Standards/Approvals

No

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy