Nexperia Single N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-263 PSMN4R5-40BS,118
- RS Stock No.:
- 798-2974
- Mfr. Part No.:
- PSMN4R5-40BS,118
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-2974
- Mfr. Part No.:
- PSMN4R5-40BS,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Configuration | Single | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 100 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Height | 4.5 mm | |
| Length | 10.3 mm | |
| Maximum Drain Source Resistance (Rds) | 6.5 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 148 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 11 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Configuration Single | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 100 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Height 4.5 mm | ||
Length 10.3 mm | ||
Maximum Drain Source Resistance (Rds) 6.5 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 148 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 11 mm | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 40V to 55V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Single Type N-Channel MOSFET 40 V Enhancement118
- Nexperia Single Type N-Channel MOSFET 60 V Enhancement127
- Nexperia Single Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 30 V Enhancement118
- Nexperia Single 1 Type N-Channel MOSFET Enhancement, 4-Pin DFN PMXB43UNEZ
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement127
