Nexperia N-Channel MOSFET, 100 A, 40 V Enhancement, 4-Pin TO-220 PSMN2R8-40PS,127
- RS Stock No.:
- 152-3684
- Mfr. Part No.:
- PSMN2R8-40PS,127
- Brand:
- Nexperia
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.14
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,635 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.628 | $28.14 | - |
| 15 - 20 | $5.49 | $27.45 | 2% |
| 25 + | $5.408 | $27.04 | 3% |
*price indicative
- RS Stock No.:
- 152-3684
- Mfr. Part No.:
- PSMN2R8-40PS,127
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Maximum Power Dissipation Pd | 211W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.4mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Maximum Power Dissipation Pd 211W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.4mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Height 4.7mm | ||
Automotive Standard No | ||
Related links
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement127
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 40 V Enhancement115
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
