Nexperia N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-220 PSMN3R5-80PS,127
- RS Stock No.:
- 103-8123
- Mfr. Part No.:
- PSMN3R5-80PS,127
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save $13.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$268.05
(exc. GST)
$294.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $5.361 | $268.05 | - |
| 100 - 150 | $5.227 | $261.35 | $13.40 |
| 200 + | $5.146 | $257.30 | $43.00 |
*price indicative
- RS Stock No.:
- 103-8123
- Mfr. Part No.:
- PSMN3R5-80PS,127
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 139nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 338W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Height | 16mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 139nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 338W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Height 16mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
