Nexperia N-Channel MOSFET, 59 A, 60 V Enhancement, 4-Pin SOT-669 PSMN012-60YS,115
- RS Stock No.:
- 798-2823
- Mfr. Part No.:
- PSMN012-60YS,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-2823
- Mfr. Part No.:
- PSMN012-60YS,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 17.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 89W | |
| Typical Gate Charge Qg @ Vgs | 28.4nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 5mm | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 17.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 89W | ||
Typical Gate Charge Qg @ Vgs 28.4nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 5mm | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
