Nexperia N-Channel MOSFET, 37 A, 30 V Enhancement, 4-Pin SOT-669 PSMN011-30YLC,115
- RS Stock No.:
- 798-2820
- Mfr. Part No.:
- PSMN011-30YLC,115
- Brand:
- Nexperia
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $0.634 | $6.34 | - |
| 380 - 740 | $0.618 | $6.18 | 2% |
| 750 + | $0.609 | $6.09 | 3% |
*price indicative
- RS Stock No.:
- 798-2820
- Mfr. Part No.:
- PSMN011-30YLC,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 29W | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 29W | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
