Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 4-Pin SOT-669 PSMN1R2-30YLC,115
- RS Stock No.:
- 103-8122
- Mfr. Part No.:
- PSMN1R2-30YLC,115
- Brand:
- Nexperia
This image is representative of the product range
Add 7500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,085.00
(exc. GST)
$2,295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.39 | $2,085.00 | - |
| 7500 + | $1.345 | $2,017.50 | 3% |
*price indicative
- RS Stock No.:
- 103-8122
- Mfr. Part No.:
- PSMN1R2-30YLC,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.65mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 215W | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.65mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 215W | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 25 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 25 V Enhancement115
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
