Toshiba TK N-Channel MOSFET, 43 A, 60 V Enhancement, 3-Pin TO-220 TK30E06N1
- RS Stock No.:
- 168-7775
- Mfr. Part No.:
- TK30E06N1
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$70.15
(exc. GST)
$77.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.403 | $70.15 | - |
| 100 - 150 | $1.368 | $68.40 | 2% |
| 200 + | $1.347 | $67.35 | 3% |
*price indicative
- RS Stock No.:
- 168-7775
- Mfr. Part No.:
- TK30E06N1
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 53W | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.45mm | |
| Height | 15.1mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 53W | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.45mm | ||
Height 15.1mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 TK40E06N1
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 TK58E06N1
