Nexperia BSS84AK Type P-Channel MOSFET, 180 mA, 50 V Enhancement, 3-Pin SOT-23 BSS84AK,215
- RS Stock No.:
- 792-0908
- Mfr. Part No.:
- BSS84AK,215
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$9.10
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,000 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 23 November 2026
- Plus 4,300 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 700 | $0.091 | $9.10 | - |
| 800 - 1400 | $0.09 | $9.00 | 1% |
| 1500 + | $0.088 | $8.80 | 3% |
*price indicative
- RS Stock No.:
- 792-0908
- Mfr. Part No.:
- BSS84AK,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | BSS84AK | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 0.26nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 420mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series BSS84AK | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 0.26nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 420mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS0605
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84
- onsemi BVSS8L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS84LT1G
- Nexperia BSS84 Type P-Channel MOSFET 50 V Enhancement215
- onsemi BSS84L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84LT1G
- onsemi BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
