onsemi BSS84L Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SOT-23 BSS84LT1G

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$17.20

(exc. GST)

$18.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.172$17.20-
800 - 1400$0.167$16.702%
1500 +$0.165$16.504%

*price indicative

Packaging Options:
RS Stock No.:
463-329
Mfr. Part No.:
BSS84LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

130mA

Maximum Drain Source Voltage Vds

50V

Series

BSS84L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

2.2nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Height

940μm

Automotive Standard

AEC-Q101

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy