DiodesZetex DMN6040SK3 N-Channel MOSFET, 20 A, 60 V Enhancement, 3-Pin TO-252 DMN6040SK3-13
- RS Stock No.:
- 790-4609
- Mfr. Part No.:
- DMN6040SK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,610 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.701 | $7.01 |
| 630 - 1240 | $0.699 | $6.99 |
| 1250 + | $0.694 | $6.94 |
*price indicative
- RS Stock No.:
- 790-4609
- Mfr. Part No.:
- DMN6040SK3-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | DMN6040SK3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.4nC | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -0.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series DMN6040SK3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.4nC | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -0.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN6040SK3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP20N06
- onsemi NTD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 NTD20N06T4G
- onsemi NTD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- DiodesZetex DMN6068LK3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN6068LK3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMN6068LK3-13
