Vishay SiR870ADP N-Channel MOSFET, 60 A, 100 V Enhancement, 8-Pin SO-8 SIR870ADP-T1-GE3

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.46

(exc. GST)

$23.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$4.292$21.46-
750 - 1495$4.184$20.922%
1500 +$4.122$20.613%

*price indicative

Packaging Options:
RS Stock No.:
787-9355
Mfr. Part No.:
SIR870ADP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

SiR870ADP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

53.5nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

6.25mm

Height

1.12mm

Standards/Approvals

No

Width

5.26mm

Automotive Standard

No

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy