Vishay Si7615ADN Type P-Channel MOSFET, 35 A, 20 V Enhancement, 8-Pin PowerPAK 1212-8 SI7615ADN-T1-GE3
- RS Stock No.:
- 787-9248
- Mfr. Part No.:
- SI7615ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.18
(exc. GST)
$10.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 left, ready to ship from another location
- Final 3,990 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.918 | $9.18 | - |
| 750 - 1490 | $0.911 | $9.11 | $5.25 |
| 1500 + | $0.881 | $8.81 | $55.50 |
*price indicative
- RS Stock No.:
- 787-9248
- Mfr. Part No.:
- SI7615ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK 1212-8 | |
| Series | Si7615ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0044Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Height | 1.12mm | |
| Standards/Approvals | Lead (Pb)-Free | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK 1212-8 | ||
Series Si7615ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0044Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Height 1.12mm | ||
Standards/Approvals Lead (Pb)-Free | ||
Width 3.4mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si7615ADN Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
- Vishay Single Si7129DN 1 Type P 35 A 8-Pin PowerPAK 1212-8 SI7129DN-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8 SIS415DNT-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay SiSS05DN Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
