STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin H2PAK STH310N10F7-2
- RS Stock No.:
- 786-3707
- Mfr. Part No.:
- STH310N10F7-2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$18.05
(exc. GST)
$19.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,180 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.025 | $18.05 |
*price indicative
- RS Stock No.:
- 786-3707
- Mfr. Part No.:
- STH310N10F7-2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET H7 | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 315W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET H7 | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 315W | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Automotive Standard No | ||
N-Channel STripFET™ H7 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin H2PAK
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 7-Pin H2PAK
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 7-Pin H2PAK STH310N10F7-6
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 80 V Enhancement, 3-Pin H2PAK
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 80 V Enhancement, 3-Pin H2PAK STH270N8F7-2
- STMicroelectronics STripFET H7 Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET H7 Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220 STP310N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
