STMicroelectronics STripFET H7 N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- RS Stock No.:
- 103-2005
- Mfr. Part No.:
- STD100N10F7
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $900.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,487.50
(exc. GST)
$6,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $2.195 | $5,487.50 | - |
| 12500 + | $2.123 | $5,307.50 | $900.00 |
*price indicative
- RS Stock No.:
- 103-2005
- Mfr. Part No.:
- STD100N10F7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET H7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 120W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET H7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 120W | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ H7 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB100N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD45N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD25N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
