STMicroelectronics MDmesh M5 N-Channel MOSFET, 42 A, 710 V Enhancement, 3-Pin TO-220 STF57N65M5
- RS Stock No.:
- 783-3002
- Mfr. Part No.:
- STF57N65M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.51 | - |
| 13 - 24 | $15.11 | 2% |
| 25 + | $14.88 | 4% |
*price indicative
- RS Stock No.:
- 783-3002
- Mfr. Part No.:
- STF57N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Package Type | TO-220 | |
| Series | MDmesh M5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 710V | ||
Package Type TO-220 | ||
Series MDmesh M5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 16.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW57N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220 STP57N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-263 STB57N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
