STMicroelectronics MDmesh M5 N-Channel MOSFET, 18 A, 710 V Enhancement, 3-Pin TO-220 STF20N65M5

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$152.85

(exc. GST)

$168.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$3.057$152.85
100 - 150$2.981$149.05
200 +$2.935$146.75

*price indicative

RS Stock No.:
168-7631
Mfr. Part No.:
STF20N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

710V

Series

MDmesh M5

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

36nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Height

16.4mm

Standards/Approvals

No

Automotive Standard

No

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy